Infineon IRL3705ZLPBF

MOSFET N-CH 55V 75A TO262 / N-Channel 55 V 75A (Tc) 130W (Tc) Through Hole TO-262
$ 1.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRL3705ZLPBF.

IHS

Datasheet13 pages16 years ago
Datasheet12 pages16 years ago

Factory Futures

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+16.78%

Alternate Parts

Price @ 1000
$ 1.25
$ 1.24
Stock
236,852
46,727
Authorized Distributors
3
3
Mount
Through Hole
Through Hole
Case/Package
TO-262
TO-262
Drain to Source Voltage (Vds)
55 V
55 V
Continuous Drain Current (ID)
75 A
75 A
Threshold Voltage
-
-
Rds On Max
8 mΩ
8 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
Power Dissipation
130 W
130 W
Input Capacitance
2.88 nF
2.88 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-03-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-31
LTD Date2023-09-30

Related Parts

InfineonAUIRL3705ZL
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-262 Package
InfineonAUIRF1010ZL
Automotive Q101 55V Single N-Channel HEXFET Power MOSFET in a TO-262 Package
MOSFET N-CH 55V 80A TO-262
75A, 55V, 0.008 Ohm, N-Channel UltraFET® Power MOSFETs.
InfineonIRF5305LPBF
-55V Single P-Channel HEXFET Power MOSFET in a TO-262 package
InfineonIRL2505LPBF
55V Single N-Channel HEXFET Power MOSFET in a TO-262 package

Descriptions

Descriptions of Infineon IRL3705ZLPBF provided by its distributors.

MOSFET N-CH 55V 75A TO262 / N-Channel 55 V 75A (Tc) 130W (Tc) Through Hole TO-262
55V Single N-Channel HEXFET Power MOSFET in a TO-262 package, TO262-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA
130W(Tc) 16V 3V@ 250µA 60nC@ 5 V 1individualNChannel 55V 8mΩ@ 52A,10V 75A 2.88nF@25V TO-262 Through hole mounting 10.2mm*4.5mm*9.45mm
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:55V; Continuous Drain Current, Id:75A; On Resistance, Rds(on):8mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-262 ;RoHS Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRL3705ZLPBF
  • IRL3705ZL
  • SP001576270