Infineon IRGSL4640DPBF

Trans IGBT Chip N-CH 600V 65A 250000mW Tube
$ 1.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGSL4640DPBF.

IHS

Datasheet18 pages11 years ago
Datasheet18 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Target Applications: Air Conditioner; Fan; PFC; Pump; Solar; UPS; Washing Machine; Welding
TUBE / Automotive 600V 24A Copack Trench IGBT in a D2PAK package
IGBT, 80A, 600V, N-CHANNEL / IGBT Field Stop 600 V 80 A 290 W Through Hole I2PAK (TO-262)
IGBT 430V 20A 125W TO262AA / Trans IGBT Chip N-CH 370V 20A 125000mW 3-Pin(3+Tab) TO-262 Tube
EcoSPARKTM 500mJ, 360V, N-Channel Ignition IGBT | IGBT 390V 46A 250W TO262AA
Trans IGBT Chip N-CH 390V 41A 150W 3-Pin(3+Tab) I2PAK Tube Automotive AEC-Q101

Descriptions

Descriptions of Infineon IRGSL4640DPBF provided by its distributors.

Trans IGBT Chip N-CH 600V 65A 250000mW Tube
IGBT W/ULTRAFAST SOFT RECOVERY D
MOSFET 250W 1.6V 600V 65A TO-262 TH
Insulated Gate Bipolar Transistor
G6, 600V, 24A, COPAK-262, TUBE

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRGSL4640D
  • SP001535882