Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRGP4069PBF

Trans IGBT Chip N-CH 600V 76A 3-Pin(3+Tab) TO-247AC
$ 3.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRGP4069PBF.

IHS

Datasheet10 pages15 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRGP4069PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-02
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-10-19
LTD Date2018-04-19

Related Parts

InfineonIRGP4069DPBF
600V Low VCEon Trench IGBT with Ultra-Fast Soft Recovery Diode in a TO-247 package
InfineonIRGP4650DPBF
Trans IGBT Chip N-CH 600V 76A 3-Pin(3+Tab) TO-247AC Tube
Insulated Gate Bipolar Transistor, 76A I(C), 600V V(BR)CES, N-Channel, TO-247AD
STMicroelectronicsSTGW60H60DLFB
Trench gate field-stop IGBT, HB series 600 V, 60 A high speed
Trans IGBT Chip N-CH 600V 90A 328900mW 3-Pin(3+Tab) TO-247A
LittelfuseIXXH30N60B3D1
Transistor, Igbt, 600V, 60A, To-247Ad; |Ixys Semiconductor IXXH30N60B3D1

Descriptions

Descriptions of Infineon IRGP4069PBF provided by its distributors.

Trans IGBT Chip N-CH 600V 76A 3-Pin(3+Tab) TO-247AC
INSULATED GATE BIPOLAR TRANSISTOR Insulated Gate Bipolar Transistor, 76A I(C), 600V V(BR)CES, N-Channel, TO-247AC
600V Low VCEon Trench IGBT in a TO-247 package
TUBE / 600V 76.000A TO-247 ;ROHS COMPLIANT: YES
MOSFET; 600V; 76.000A; TO-247 | Infineon IRGP4069PBF
IGBT,N CH,600V,76A,TO-247AC; Transistor Type:IGBT; DC Collector Current:76A; Collector Emitter Voltage Vces:1.6V; Power Dissipation Pd:368W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Power Dissipation Max:268W

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRGP4069PBF
  • SP001542388