What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRG4BC20W-SPBF

600V Warp 60-150 kHz Discrete IGBT in a D2-Pak package, D2PAK-3, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRG4BC20W-SPBF.

IHS

Datasheet9 pages16 years ago
Datasheet9 pages16 years ago

Newark

iiiC

DigiKey

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.558
Stock
188,814
165,599
Authorized Distributors
1
6
Mount
Surface Mount
-
Case/Package
D2PAK
TO-263-3
Collector Emitter Breakdown Voltage
600 V
600 V
Max Collector Current
13 A
20 A
Power Dissipation
60 W
110 W
Collector Emitter Saturation Voltage
2.6 V
2.05 V
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2008-03-13
LTD Date2008-09-13

Descriptions

Descriptions of Infineon IRG4BC20W-SPBF provided by its distributors.

600V Warp 60-150 kHz Discrete IGBT in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans IGBT Chip N-CH 600V 13A 3-Pin(2+Tab) D2PAK
Target Applications: Air Conditioner; Dishwasher; PFC; Washing Machine
Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel
IGBT, D2-PAK; Transistor Type:IGBT; Transistor Polarity:N; Voltage, Vces:600V; Current Ic Continuous a Max:13A; Voltage, Vce Sat Max:2.6V; Power Dissipation:60W; Case Style:D2-PAK; Termination Type:SMD; Collector-to-Emitter Breakdown Voltage:600V; Current, Icm Pulsed:52A; Power, Pd:60W; Time, Rise:15ns

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRG4BC20WSPBF
  • IRG4BC20W-S
  • IRG4BC20W-SPBF.
  • SP001547922