What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRFR9N20DTRLPBF

Single N-Channel 200 V 0.38 Ohm 18 nC HEXFET® Power Mosfet - TO-252AA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR9N20DTRLPBF.

IHS

Datasheet12 pages21 years ago
Datasheet11 pages21 years ago

Future Electronics

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-06-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-10-31
LTD Date2021-04-30

Related Parts

Trans MOSFET N-CH 200V 11A 3-Pin(2+Tab) DPAK T/R
onsemiFQD630TF
Trans MOSFET N-CH 200V 7A 3-Pin(2+Tab) DPAK T/R
Single N-Channel Power MOSFET 250V, 10A, 420mΩ
Diodes Inc.DMN15H310SK3-13
MOSFET N-CH 150V 8.3A TO252 / N-Channel 150 V 8.3A (Tc) 32W (Ta) Surface Mount TO-252-3

Descriptions

Descriptions of Infineon IRFR9N20DTRLPBF provided by its distributors.

Single N-Channel 200 V 0.38 Ohm 18 nC HEXFET® Power Mosfet - TO-252AA
200V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 9.4A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:200V; Continuous Drain Current, Id:9.4A; On Resistance, Rds(on):380mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:DPAK ;RoHS Compliant: Yes
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001578328