Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFPE30PBF

Trans MOSFET N-CH 800V 4.1A 3-Pin(3+Tab) TO-247AC
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFPE30PBF.

IHS

Datasheet1 page0 years ago

Newark

DigiKey

iiiC

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95

Descriptions

Descriptions of Infineon IRFPE30PBF provided by its distributors.

Trans MOSFET N-CH 800V 4.1A 3-Pin(3+Tab) TO-247AC
Power Field-Effect Transistor, 4.1A I(D), 800V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:800V; Continuous Drain Current, Id:4.1A; On Resistance, Rds(on):3ohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-247AC ;RoHS Compliant: Yes
MOSFET, N TO-247AC 800V 4.1A; Transistor type:MOSFET; Current, Id cont:4.1A; Resistance, Rds on:3R; Case style:TO-247AC; Current, Idm pulse:16A; Pins, No. of:3; Power dissipation:125W; Power, Pd:125W; Temperature, current:25°C; Temperature, full power rating:25°C; Thermal resistance, junction to case a:1°C/W; Transistor polarity:N; Voltage, Vds:800V; Voltage, Vds max:800V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA