Infineon IRF9952QPBF

30V Dual N- and P- Channel HEXFET Power MOSFET in a Lead-Free SO-8 package
$ 0.239
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF9952QPBF.

IHS

Datasheet11 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-07-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-11-05
LTD Date2015-05-05

Related Parts

InfineonIRF9956TRPBF
MOSFET, Power;Dual N-Ch;VDSS 30V;RDS(ON) 0.1Ohm;ID 3.5A;SO-8;PD 2W;VGS +/-20V
InfineonIRF9953TRPBF
Transistor MOSFET Array Dual P-CH 30V 2.3A 8-Pin SOIC T/R
InfineonIRF7379TRPBF
IRF7379 Series 30 V 0.045 Ohm N and P-Channel HEXFET® Power MOSFET - SOIC-8
Diodes Inc.DMP3085LSD-13
Transistor MOSFET Array Dual P-CH 30V 4.9A 8-Pin SOIC T/R
Diodes Inc.DMP3085LSS-13
P-Ch MOSFET 30V 70mΩ@5.3A,10V 3.8A 563pF@25V SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm 1.3W(Ta) 20V 3V@250µA 5.2nC@4.5V
Diodes Inc.DMC3025LSD-13
Dual N/P-Channel 30 V 32/85 mOhm 4.6/5.1 nC 1.2 W Silicon SMT Mosfet SOIC-8

Descriptions

Descriptions of Infineon IRF9952QPBF provided by its distributors.

30V Dual N- and P- Channel HEXFET Power MOSFET in a Lead-Free SO-8 package
Trans MOSFET N/P-CH 30V 3.5A/2.3A 8-Pin SOIC
Power Field-Effect Transistor, 3.5A I(D), 30V, 0.1ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, NP SO-8; Transistor Type:MOSFET; Transistor Polarity:Dual N; Voltage, Vds Typ:30V; Current, Id Cont:3.5A; On State Resistance:0.08ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1V; Case Style:SOIC; Termination Type:SMD; Current, Id Cont N Channel 2:3.5A; Current, Id Cont P Channel:2.3A; Current, Idm Pulse N Channel 2:16A; Current, Idm Pulse P Channel:10A; Max On State Resistance N Channel:0.10ohm; Max On State Resistance P Channel:0.25ohm; Power Dissipation Pd:2.0W; Voltage, Vds:30V; Voltage, Vds Max:30V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA