Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF6635TR1PBF

MOSFET N-CH 30V 32A DIRECTFET / Trans MOSFET N-CH Si 30V 32A 7-Pin Direct-FET MX T/R
$ 4.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6635TR1PBF.

IHS

Datasheet10 pages20 years ago
Datasheet0 pages0 years ago

Newark

DigiKey

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-02
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2014-06-20
LTD Date2014-12-20

Related Parts

Trans MOSFET N-CH 30V 31A 7-Pin Direct-FET MX T/R
Power Field-Effect Transistor, 190A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 30V 31A 7-Pin Direct-FET MX T/R
Single N-Channel 30 V 1.7 mOhm 74 nC HEXFET® Power Mosfet - DirectFET®
STMicroelectronicsSTL150N3LLH5
N-channel 30 V, 0.0014 Ohm typ., 35 A STripFET(TM) V Power MOSFET in PowerFLAT(TM) 5x6 package
STMicroelectronicsSTL160N3LLH6
N-channel 30 V, 0.0011 Ohm typ., 45 A STripFET H6 Power MOSFET in a PowerFLAT 5x6 package

Descriptions

Descriptions of Infineon IRF6635TR1PBF provided by its distributors.

MOSFET N-CH 30V 32A DIRECTFET / Trans MOSFET N-CH Si 30V 32A 7-Pin Direct-FET MX T/R
30V SINGLE N-CHANNEL HEXFET POWER MOSFET, DIRECTFET MX PKG
MOSFET N-CH 30V 32A DIRECTFET "N-Channel 30 V 32A (Ta), 180A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MX"
Power Field-Effect Transistor, 32A I(D), 30V, 0.0018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:25A; On Resistance, Rds(on):1.8mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:DirectFET MX ;RoHS Compliant: Yes
MOSFET, N, DIRECTFET, 30V, MX; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:30V; Current, Id Cont:32A; Resistance, Rds On:1.3mohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:1.8V; Case Style:MX; Termination Type:SMD; Base Number:6635; Current, Idm Pulse:250A; Power Dissipation:2.8mW; SMD Marking:2.8; Voltage, Vds:30V; Voltage, Vgs th Max:2.35V; Voltage, Vgs th Min:1.35V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6635TR1PBF
  • IRF6635TR1PBF.