Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF1302PBF

20V Single N-Channel HEXFET Power MOSFET in a TO-220AB package
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF1302PBF.

IHS

Datasheet9 pages16 years ago

Farnell

RS (Formerly Allied Electronics)

DigiKey

Newark

CAD Models

Download Infineon IRF1302PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Infineon IRF1302PBF provided by its distributors.

20V Single N-Channel HEXFET Power MOSFET in a TO-220AB package
MOSFET, 20V, 180A, 4 MOHM, 79 NC QG, TO-220AB
Power Field-Effect Transistor, 180A I(D), 20V, 0.004ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 20V, 180A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:180A; Drain Source Voltage Vds:20V; On Resistance Rds(on):4mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:230W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:180A; Junction to Case Thermal Resistance A:0.65°C/W; On State resistance @ Vgs = 10V:4ohm; Package / Case:TO-220AB; Power Dissipation Pd:230W; Power Dissipation Pd:230W; Pulse Current Idm:700A; Termination Type:Through Hole; Voltage Vds Typ:20V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA