Infineon IR4426STRPBF

TAPE AND REEL / Dual Low Side Driver, Inverting Input in a 8-lead SOIC package
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR4426STRPBF.

Newark

Datasheet12 pages21 years ago

IHS

Inventory History

3 month trend:
-20.85%

CAD Models

Download Infineon IR4426STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-03-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

MicrochipMIC4124YME
Tube MIC4124 Low-Side 2004 gate driver 35ns -40C~125C TJ 3A 3A 0.8V 2.4V
MicrochipMIC4123YME
DRIVER, MOSFET, DUAL, 3A, 8SOIC; Device Type:Low Side; Module Configuration:Inve
MicrochipMIC4125YME
Tube MIC4125 Low-Side 2004 gate driver 35ns -40C~125C TJ 3A 3A 0.8V 2.4V
MicrochipMIC4425BM
IC DRIVER MOSFET 3A DUAL 8-SOIC
MicrochipMIC4424YM-TR
DRIVER, MOSFET, LOW SIDE, 3A, 8SOIC; Device Type:Low Side; Module Configuration:

Descriptions

Descriptions of Infineon IR4426STRPBF provided by its distributors.

TAPE AND REEL / Dual Low Side Driver, Inverting Input in a 8-lead SOIC package
IR4426S Series Dual 20 V Surface Mount Low Side Driver - SOIC-8
25 V dual low-side gate driver IC, SOIC 8N, RoHS
Infineon SCT
Tape & Reel (TR) IR4426SPBF Low-Side 2005 gate driver 15ns 10ns -40C~150C TJ 2.3A 3.3A 0.8V 2.7V
15ns 2 6V 160ns 20V 800mV,2.7V Inverting IGBT,MOSFET,NChannel 10ns Low voltage side 2.3A,3.3A SOIC-8 SMD mount,glue mount 1.5mm(height)
Dual Low Side Driver IC with typical 2.3 A source and 3.3 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP. | Summary of Features: Gate drive supply range from 6 to 20 V; CMOS Schmitt-triggered inputs; Matched propagation delay for both channels; Outputs out of phase with inputs (IR4426); Outputs in phase with inputs (IR4427 Output OUTA out of phase with input and OUTB in phase with input (IR4428

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR4426STRPBF.
  • IRFIR4426STRPBF
  • SP001540232