Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IR3883MTRPBF

Conv DC-DC 2.5V to 14V Synchronous Step Down Single-Out 0.5V to 5V 3A 16-Pin VQFN EP T/R
$ 0.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR3883MTRPBF.

IHS

Datasheet43 pages10 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-0.97%

CAD Models

Download Infineon IR3883MTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-09-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Infineon IR3883MTRPBF provided by its distributors.

Conv DC-DC 2.5V to 14V Synchronous Step Down Single-Out 0.5V to 5V 3A 16-Pin VQFN EP T/R
IC REG BUCK ADJUSTABLE 3A 16PQFN / Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 3A 16-PowerVFQFN
Infineon Synchronous Buck Regulator Chip, 0.5 → 5 Voutput, 3Amaximum output, single output
IR3883 Series 14 V 3 A 800 kHz IR Mosfet IPOL Synchronous Buck Regulator-PQFN-16
DC/DC Buck (Step Down) Regulator, Adjustable, 4.5V to 5.5V In, 0.5V to 5V/3A Out, 800kHz, PQFN-16
Switching Regulator, Current-mode, 3A, 800kHz Switching Freq-Max, PQCC16
Tape & Reel (TR) Active Step-Down SWITCHING REGULATOR DC to DC switching regulator 5V 3mm 3A 800kHz
800kHz 3A Integrated POL Voltage Regulator, PG-VQFN-16, RoHS
Infineon SCT
Switching voltage regulators; INFINEON; IR3883MTRPBF; 1; 3 A; 900 µm; 5 V
DC/DC CONV, SYNC BUCK, 800KHZ, 125DEG C; Topology: Synchronous Buck (Step Down); Input Voltage Min: 4.5V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: PQFN; No. of Pins: 16Pins; Output Current: 3A; Output Voltage Min: 500mV; Output Voltage Max: 5V; Switching Frequency: 800kHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
The IR3883 IR MOSFET™ IPOL is an easy-to-use, fully integrated and highly efficient monolithic DC/DC regulator. The on-chip PWM controller and MOSFETs make IR3883 a space-efficient solution, providing accurate power delivery. The IR3883 employs an Enhanced Stability engine that makes it stable with ceramic capacitors without compensation.IR3883 can operate in Forced Continuous Conduction Mode (FCCM) or can enter Diode Emulation mode during light loads to save power. With ultra-light loads, IR3883 can enter a low quiescent current mode making it ideal for Standby power supplies.It features important protection functions, such as Pre-bias startup, internal soft-start, hiccup overcurrent protection and thermal shutdown to give required system level security in the event of fault conditions.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001595642