Infineon IR2181S

Driver; 25 V (Max.); 600 V (Max.); 1.2 V (Max.); 0.1 V (Max.); 40 ns (Typ.)
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2181S.

IHS

Datasheet21 pages21 years ago
Datasheet21 pages21 years ago

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Infineon IR2181S provided by its distributors.

Driver; 25 V (Max.); 600 V (Max.); 1.2 V (Max.); 0.1 V (Max.); 40 ns (Typ.)
Analogue Comparator, Dual, Micropower, 2 Comparators, 2.5 s, 3V to 16V, SOIC, 8 Pins
HIGH AND LOW SIDE DRIVER | IC DRIVER HI/LO 600V 1.9A 8-SOIC
MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC
Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDSO8
High and Low Side Driver, SoftTurn-On, Noninverting Inputs, Separate High and Low Side Inputs in a 8-Lead package
IC GATE DRVR HALF-BRIDGE 8SOIC
The IR2181(4)(S) are high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA