Infineon IR21814STR

Tape & Reel (TR) IR21814S Half-Bridge 2004 gate driver 40ns 20ns -40C~150C TJ 1.9A 2.3A 0.8V 2.7V
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR21814STR.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2010-02-28
LTD Date2010-08-31

Descriptions

Descriptions of Infineon IR21814STR provided by its distributors.

Tape & Reel (TR) IR21814S Half-Bridge 2004 gate driver 40ns 20ns -40C~150C TJ 1.9A 2.3A 0.8V 2.7V
MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Non-Inv 14-Pin SOIC N T/R
IC GATE DRVR HALF-BRIDGE 14SOIC
IC DRIVER HIGH/LOW 600V 14-SOIC
The IR2181(4)(S) are high voltage, high speed power MOSFET and IGBT drivers with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 volts.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA