What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi NTD4906NA-35G

Tube Through Hole N-Channel MOSFET (Metal Oxide) Mosfet Transistor 10.3A Ta 54A Tc 54A 1.38W 30V
$ 0.154
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NTD4906NA-35G.

Upverter

Datasheet11 pages4 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NTD4906NA-35G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Tube Through Hole N-Channel Single Mosfet Transistor 10A Ta 63A Tc 63A 2W 5.6ns
Trans MOSFET N-CH 30V 50A 3-Pin(3+Tab) TO-251 Tube
Trans MOSFET N-CH 30V 40A 3-Pin(3+Tab) TO-251 Tube
Power MOSFET 30V 54 A 10 mOhm Single N-Channel DPAK
Tube Through Hole N-Channel Single Mosfet Transistor 9A Ta 54A Tc 54A 2W 2.6ns

Descriptions

Descriptions of onsemi NTD4906NA-35G provided by its distributors.

Tube Through Hole N-Channel MOSFET (Metal Oxide) Mosfet Transistor 10.3A Ta 54A Tc 54A 1.38W 30V
MOSFET NFET DPAK 30V 54A 5.5 mOhm
TRANS MOSFET N-CH 30V 14A 3-PIN(3+TAB) IPAK RAIL
NTD4906NA - MOSFET N-CH 30V 54A SGL IPAK;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTD4906NA35G