Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPN95R3K7P7ATMA1

N-Channel 950 V 2 A 6 W CoolMOS P7 SJ Power Device MOSFET - PG-SOT-223
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPN95R3K7P7ATMA1.

IHS

Datasheet14 pages0 years ago

TME

Inventory History

3 month trend:
+2.97%

CAD Models

Download Infineon IPN95R3K7P7ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IPN95R3K7P7ATMA1 provided by its distributors.

N-Channel 950 V 2 A 6 W CoolMOS P7 SJ Power Device MOSFET - PG-SOT-223
Transistor MOSFET N-CH 950V 2A 3-Pin SOT-223 T/R
Infineon NChannelMOSTube, Vds=950 V, 2 A, SOT-223encapsulation, surface mount, 3Pin
Designed to meet the growing consumer needs in the high voltage MOSFETs arena, the latest 950V CoolMOS™ P7 technology focuses on the low-power SMPS market, PG-SOT223-4-3, RoHS
Infineon SCT
MOSFET, 950V, 2A, 150DEG C, 6W; Transistor Polarity:N Channel; Continuous Drain Current Id:2A; Drain Source Voltage Vds:950V; On Resistance Rds(on):3.11ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power D
Designed to meet the growing consumer needs in the high voltage MOSFETs arena, the latest 950 V CoolMOS™ P7 technology focuses on the low-power SMPS market.Offering 50 V more blocking voltage than its predecessor 900V CoolMOS™ C3, the 950 V CoolMOS™ P7 series delivers outstanding performance in terms of efficiency, thermal behavior and ease-of-use. As the all other P7 family members, the 950 V CoolMOS™ P7 series comes with an integrated Zener diode ESD protection. The integrated diode considerably improves ESD robustness, thus reducing ESD-related yield loss and reaching exceptional ease-of-use levels. CoolMOS™ P7 is developed with best-in-class VGS(th) of 3 V and a narrow tolerance of only ± 0.5 V, which makes it easy to drive and design-in.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPN95R3K7P7
  • SP001792330