Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPN95R2K0P7ATMA1

Transistor, Mosfet, 950V Coolmos, P7 Sj Power, 2 Ohm, 4 Amp, SOT223
$ 0.63
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPN95R2K0P7ATMA1.

IHS

Datasheet14 pages0 years ago

TME

Inventory History

3 month trend:
+7.12%

CAD Models

Download Infineon IPN95R2K0P7ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-01
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IPN95R2K0P7ATMA1 provided by its distributors.

TRANSISTOR, MOSFET, 950V COOLMOS, P7 SJ POWER, 2 OHM, 4AMP, SOT223
950V 4A 3.5V 7W 2Ω@10V 1 N-channel N-Channel SOT-223 Single FETs, MOSFETs RoHS
Designed to meet the growing consumer needs in the high voltage MOSFETs arena, the latest 950V CoolMOS™ P7 technology focuses on the low-power SMPS market, PG-SOT223-4-3, RoHS
Infineon SCT
MOSFET, 950V, 4A, 150DEG C, 7W; Transistor Polarity: N Channel; Continuous Drain Current Id: 4A; Drain Source Voltage Vds: 950V; On Resistance Rds(on): 1.71ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power D
Designed to meet the growing consumer needs in the high voltage MOSFETs arena, the latest 950 V CoolMOS™ P7 technology focuses on the low-power SMPS market.Offering 50 V more blocking voltage than its predecessor 900V CoolMOS™ C3, the 950 V CoolMOS™ P7 series delivers outstanding performance in terms of efficiency, thermal behavior and ease-of-use. As the all other P7 family members, the 950 V CoolMOS™ P7 series comes with an integrated Zener diode ESD protection. The integrated diode considerably improves ESD robustness, thus reducing ESD-related yield loss and reaching exceptional ease-of-use levels. CoolMOS™ P7 is developed with best-in-class VGS(th) of 3 V and a narrow tolerance of only ± 0.5 V, which makes it easy to drive and design-in.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPN95R2K0P7
  • SP001821834