Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPD80R750P7ATMA1

MOSFET N-CH 800V 7A TO252-3 / N-Channel 800 V 7A (Tc) 51W (Tc) Surface Mount PG-TO252-3
$ 0.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD80R750P7ATMA1.

IHS

Datasheet13 pages0 years ago

element14 APAC

TME

Inventory History

3 month trend:
-0.39%

Supply Chain

Country of OriginGermany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IPD80R750P7ATMA1 provided by its distributors.

MOSFET N-CH 800V 7A TO252-3 / N-Channel 800 V 7A (Tc) 51W (Tc) Surface Mount PG-TO252-3
Transistor MOSFET N-CH 800V 7A 3-Pin TO-252 T/R
A new benchmark in efficiency and thermal performance, PG-TO252-3, RoHS
Infineon SCT
Trans MOSFET N-CH 800V 7A 3-Pin(2+Tab) DPAK T/R
MOSFET N-CH 800V COOLMOS TO252-3
Infineon IPD80R750P7ATMA1 MOSFET
Infineon NChannel EnhancedMOSTube CoolMOS P7series, Vds=800 V, 7 A, TO-252encapsulation, surface mount, 3Pin
Mosfet, N-Ch, 800V, 7A, To-252; Transistor Polarity:n Channel; Continuous Drain Current Id:7A; Drain Source Voltage Vds:800V; On Resistance Rds(On):0.64Ohm; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; Power Dissipation Rohs Compliant: Yes
800V CoolMOS™ P7 superjunction MOSFET series is a perfect fit for low power SMPS applications by fully addressing market needs in performance, ease-of-use and price/performance ratio. It mainly focuses on flyback applications including adapter and charger, LED driver, audio SMPS, AUX and industrial power.This new product family offers up to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature compared to its predecessor as well as to competitor parts tested in typical flyback applications. It also enables higher power density designs through lower switching losses and better DPAK R DS(on) products. Overall, it helps customers save BOM cost and reduce assembly effort.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD80R750P7
  • SP001644282