Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPD60R600PFD7SAUMA1

CoolMOS MOSFET N-Channel Enhancement Mode 650V 6A 3-Pin DPAK Surface Mount
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD60R600PFD7SAUMA1.

IHS

Datasheet14 pages0 years ago

Inventory History

3 month trend:
-0.31%

CAD Models

Download Infineon IPD60R600PFD7SAUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-10-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon IPD60R600PFD7SAUMA1 provided by its distributors.

CoolMOS MOSFET N-Channel Enhancement Mode 650V 6A 3-Pin DPAK Surface Mount
IPD60R600PFD7S Series 600 V 6 A 0.6 Ohm Single N-Channel MOSFET - TO-252-3
Trans MOSFET N-CH 600V 6A 3-Pin(2+Tab) DPAK T/R
Power Field-Effect Transistor, 6A I(D), 600V, 0.6ohm, 1-Element, N-Channel, Silicon, Superjunction Mosfet FET, TO-252
Infineon IPD60R600PFD7SAUMA1 MOSFET
RS APAC
MOSFET Vds=650V 14A PG-TO252-3 SMD
场效应管, MOSFET, N沟道, 600V, 6A, TO-252;
The 600V CoolMOS™ PFD7 superjunction MOSFET (IPD60R600PFD7S) complements the CoolMOS™ 7 offering for consumer applications. The IPD60R600PFD7S in a TO-252 DPAK package features RDS(on) of 600mOhm leading to low switching losses. The products come with an integrated fast body diode ensuring a robust device. The fast body diode and Infineon's industry-leading SMD package reduce PCB space and in turn the bill of material the customer.This product family is tailored to ultrahigh power density as well as highest efficiency designs. The products primarily address ultrahigh density chargers, adapters and low-power motor drives. The 600V CoolMOS™ PFD7 offers improved light- and full-load efficiency over CoolMOS™ P7 and CE MOSFET technologies resulting in an increase in power density by 1.8W/inch3.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD60R600PFD7S
  • SP005353996