Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPD60R360P7SAUMA1

Power MOSFET, N Channel, 600 V, 9 A, 360 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD60R360P7SAUMA1.

ODG (Origin Data Global)

Datasheet14 pages0 years ago

IHS

Inventory History

3 month trend:
-31.30%

CAD Models

Download Infineon IPD60R360P7SAUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IPD60R360P7SAUMA1 provided by its distributors.

Power MOSFET, N Channel, 600 V, 9 A, 360 Milliohms, TO-252 (DPAK), 3 Pins, Surface Mount
Dual N-Ch MOSFET 600V 6A 360mΩ@10V 13nC@10V 555pF@400V TO-252 SMD 6.5mm × 610cm × 2.3mm
Power Field-Effect Transistor, 9A I(D), 600V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
MOSFET, N-CH, 600V, 9A, TO-252; Transistor Polarity: N Channel; Continuous Drain Current Id: 9A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.3ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.5V; Power
The 600V CoolMOS™ P7 superjunction (SJ) MOSFET is the successor to the 600V CoolMOS™ P6 series. It continues to balance the need for high efficiency against the ease-of-use in the design process. The best-in-class R onxA and the inherently low gate charge (Q G) of the CoolMOS™ 7th generation platform ensure its high efficiency.
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 9 / Drain-Source Voltage (Vds) V = 600 / ON Resistance (Rds(on)) mOhm = 360 / Gate-Source Voltage V = 20 / Fall Time ns = 10 / Rise Time ns = 7 / Turn-OFF Delay Time ns = 42 / Turn-ON Delay Time ns = 8 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = TO-252 / Pins = 3 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 41

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD60R360P7S
  • SP001658166