Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPD40DP06NMATMA1

Mosfet, P-Ch, 60V, 4.3A, To-252 Rohs Compliant: Yes |Infineon Technologies IPD40DP06NMATMA1
$ 0.352
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPD40DP06NMATMA1.

IHS

Datasheet10 pages0 years ago

Inventory History

3 month trend:
+16.65%

CAD Models

Download Infineon IPD40DP06NMATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2019-03-26
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-09-30
LTD Date2026-03-31

Descriptions

Descriptions of Infineon IPD40DP06NMATMA1 provided by its distributors.

Mosfet, P-Ch, 60V, 4.3A, To-252 Rohs Compliant: Yes |Infineon Technologies IPD40DP06NMATMA1
MOSFET P-CH 60V 4.3A TO252-3 / P-Channel 60 V 4.3A (Tc) 19W (Tc) Surface Mount PG-TO252-3-313
Power Field-Effect Transistor, 4.3A I(D), 60V, 0.4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
OptiMOS™ P-channel MOSFETs 60V in DPAK package represents the new technology targeted for battery management, load switch and reverse polarity protection applications. The main advantage of a P-channel device is the reduction of design complexity in medium and low power applications. Its easy interface to MCU, fast switching as well as avalanche ruggedness makes it suitable for high quality demanding applications. It is available in normal and logic level featuring a wide RDS(on) range and improves efficiency at low loads due to low Qg.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD40DP06NM
  • SP004987264