Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPD11DP10NMATMA1

Power MOSFET, P Channel, 100 V, 22 A, 0.0889 ohm, TO-252 (DPAK), Surface Mount
$ 0.782
Production

Price and Stock

Inventory History

3 month trend:
+36.57%

CAD Models

Download Infineon IPD11DP10NMATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IPD11DP10NMATMA1 provided by its distributors.

Power MOSFET, P Channel, 100 V, 22 A, 0.0889 ohm, TO-252 (DPAK), Surface Mount
Infineon PChannelMOSFETTube, Vds=100 V, 22 A, DPAK (TO-252)encapsulation, surface mount, 3Pin
Trans MOSFET P-CH 100V 3.4A 3-Pin(2+Tab) DPAK T/R
Infineon IPD11DP10NMATMA1 MOSFET
Power Field-Effect Transistor, 22A I(D), 100V, 0.111ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
2.5 mm 3 W 1 6.92 ns 51.25 ns 175 °C -55 °C 88.9 mΩ
TRENCH >=100V PG-TO252-3 / P-Channel 100 V 3.4A (Ta), 22A (Tc) 3W (Ta), 125W (Tc) Surface Mount PG-TO252-3
场效应管, MOSFET, P沟道, 100V, TO-252-3;
OptiMOS™ P-Channel MOSFETs 100V in DPAK package represents the new technology targeted for battery management, load switch and reverse polarity protection applications. The main advantage of a P-channel device is the reduction of design complexity in medium and low power applications. Its easy interface to MCU, fast switching as well as avalanche ruggedness makes it suitable for high quality demanding applications. It is available in normal level featuring a wide RDS(on) range and improves efficiency at low loads due to low Qg.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPD11DP10NM
  • SP001656992