What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IPB80N04S2H4ATMA2

40V, N-Ch, 3.7 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB80N04S2H4ATMA2.

IHS

Datasheet9 pages18 years ago

TME

iiiC

Inventory History

3 month trend:
-5.15%

CAD Models

Download Infineon IPB80N04S2H4ATMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

40V, N-Ch, 3.3 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
Diodes Inc.DMTH4004SCTBQ-13
Mosfet, N-Ch, 40V, 100A, To-263Ab Rohs Compliant: Yes |Diodes Inc. DMTH4004SCTBQ-13
40V, N-Ch, 3.3 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
Diodes Inc.DMTH4004SCTB-13
Power MOSFET, N Channel, 40 V, 100 A, 3 Milliohms, TO-263AB (D2PAK), 3 Pins, Surface Mount
MOSFET N-CH 30V 75A D2PAK
40V, N-Ch, 3 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS

Descriptions

Descriptions of Infineon IPB80N04S2H4ATMA2 provided by its distributors.

40V, N-Ch, 3.7 mΩ max, Automotive MOSFET, D2PAK, OptiMOS™, PG-TO263-3, RoHS
Infineon SCT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.56uF 6.3volts *Derate Voltage/Temp
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 80A I(D), 40V, 0.0037ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Mosfet, N-Ch, 40V, 80A, To-263; Channel Type:N Channel; Drain Source Voltage Vds:40V; Continuous Drain Current Id:80A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon Technologies IPB80N04S2H4ATMA2
Summary of Features: N-channel - Enhancement mode; Automotive AEC Q101 qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Ultra low Rds(on); 100% Avalanche tested; Green product (RoHS compliant) | Benefits: world's lowest RDS at 40V (on); highest current capability; lowest switching and conduction power losses for highest thermal efficiency; robust packages with superior quality and reliability; Optimized total gate charge enables smaller driver output stages | Target Applications: OptiMOS-T2 40V addresses all kind of EPS motor control, 3-phase and H-bridge motors, HVAC fan control, electric pumps, etc. especially in combination with PWM control.; Thus OptiMOS-T2 40V products based on Infineons advanced trench technology will be the benchmark for next generation of automotive applications in energy efficiency, CO2 reduction, e-drives.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB80N04S2-H4
  • IPB80N04S2-H4ATMA2
  • IPB80N04S2H4
  • IPB80N04S2H4-ATMA2
  • IPB80N04S2H4ATMA1
  • SP001058130