Infineon IPB65R190CFD

MOSFET Transistor, N Channel, 17.5 A, 700 V, 0.171 ohm, 10 V, 4 V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB65R190CFD.

IHS

Datasheet20 pages15 years ago

Upverter

CAD Models

Download Infineon IPB65R190CFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Malaysia, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-05-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans MOSFET P-CH 60V 18.5A Automotive 3-Pin(2+Tab) D2PAK T/R
MOSFET N-CH 60V 21A D2PAK
Trans MOSFET N-CH 60V 22A Automotive 3-Pin(2+Tab) TO-263AB T/R
InfineonAUIRLZ24NS
Trans MOSFET N-CH Si 55V 18A Automotive Tube
Trans MOSFET N-CH 60V 20A 3-Pin(2+Tab) D2PAK T/R
Single N-Channel 60 V 0.1 Ohm 25 nC 3.7 W Silicon SMT Mosfet - TO-263-3

Descriptions

Descriptions of Infineon IPB65R190CFD provided by its distributors.

MOSFET Transistor, N Channel, 17.5 A, 700 V, 0.171 ohm, 10 V, 4 V
Trans MOSFET N-CH 650V 17.5A 3-Pin(2+Tab) D2PAK T/R / MOSFET N-CH 650V 17.5A TO263
MOSFET N-Ch 650V 17.5A D2PAK-2 CoolMOS CFD2
151W 20V 68nC@10V 1 N-Ch 650V 190mΩ@10V 1.85nF@100V TO-263-3 SMD, Adhesive Mount 10mm × 9.25mm × 4.4mm
Power Field-Effect Transistor, 17.5A I(D), 650V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
IPB65R190CFD Infineon Technologies

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB65R190CFDXT