Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IPB65R041CFD7ATMA1

Transistor MOSFET N-Channel 650V 50A 3-Pin D2PAK T/R
$ 5.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB65R041CFD7ATMA1.

IHS

Datasheet14 pages0 years ago

Inventory History

3 month trend:
-3.16%

CAD Models

Download Infineon IPB65R041CFD7ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon IPB65R041CFD7ATMA1 provided by its distributors.

Transistor MOSFET N-Channel 650V 50A 3-Pin D2PAK T/R
N-Channel 650 V 50 A 227 W 41 mOhm Surface Mount Mosfet - PG-TO-263-3
Infineon NChannelMOSTube CoolMOSseries, Vds=700 V, 50 A, D2PAK (TO-263)encapsulation, surface mount, 3Pin
4.7 mm D2PAK 227 W 1 34 ns 115 ns 150 °C -55 °C
Infineon IPB65R041CFD7ATMA1 MOSFET
场效应管, MOSFET, N沟道, 650V, 50A, TO-263;
Power Field-Effect Transistor, 50A I(D), 650V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Infineon’s 650V CoolMOS™ CFD7 superjunction MOSFET IPB65R041CFD7 in a D2PAK package is ideally suited for resonant topologies in industrial applications, such as server, telecom, solar, and EV-charging stations, in which it enables significant efficiency improvements compared to competition. As a successor to the CFD2 SJ MOSFET family, it comes with reduced gate charge, improved turn-off behavior, and reduced reverse recovery charge enabling highest efficiency and power density as well as additional 50V breakdown voltage.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB65R041CFD7
  • SP005413357