Infineon IPB014N06NATMA1

Power MOSFET, N Channel, 60 V, 180 A, 0.0012 ohm, TO-263 (D2PAK), Surface Mount
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IPB014N06NATMA1.

Newark

Datasheet9 pages13 years ago

Inventory History

3 month trend:
-76.79%

CAD Models

Download Infineon IPB014N06NATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-02-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Infineon N-Channel MOSFET StrongIRFET Series Vds=60V 195A D2PAK (TO-263) SMD 3-Pin
MOSFET N CH 60V 195A D2PAK / Trans MOSFET N-CH Si 60V 295A 3-Pin(2+Tab) D2PAK T/R
60V, N-Ch, 1.7 mΩ max, Automotive MOSFET, D2PAK 7pin, OptiMOS™-T2, PG-TO263-7, RoHS
STMicroelectronicsSTH240N75F3-6
N-channel 75 V, 2.6 mOhm typ., 180 A STripFET(TM) III Power MOSFET in H2PAK-6 package
STMicroelectronicsSTH245N75F3-6
Trans MOSFET N-CH 75V 180A Automotive 7-Pin(6+Tab) H2PAK T/R
STMicroelectronicsSTH265N6F6-6AG
Power Field-Effect Transistor, 180A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Infineon IPB014N06NATMA1 provided by its distributors.

Power MOSFET, N Channel, 60 V, 180 A, 0.0012 ohm, TO-263 (D2PAK), Surface Mount
Power Field-Effect Transistor, 34A I(D), 60V, 0.0014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263
OptiMOS™ 5 60V is optimized for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops and tablet charger. In addition these devices are a perfect choice for a broad range of industrial applications including motor control, solar micro inverter and fast switching DC-DC converter.
MOSFET, N-CH, 60V, 180A, TO-263-7; Transistor Polarity:N Channel; Continuous Drain Current Id:180A; Drain Source Voltage Vds:60V; On Resistance Rds(on):0.0012ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.8V;

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPB014N06N
  • SP000917408