Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IP2001TR

Switching Regulator/Controller, Voltage-mode, 20A, 1000kHz Switching Freq-Max, Hybrid, PBGA133
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IP2001TR.

IHS

Datasheet10 pages23 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Infineon IP2001TR provided by its distributors.

Switching Regulator/Controller, Voltage-mode, 20A, 1000kHz Switching Freq-Max, Hybrid, PBGA133
IC REG BUCK ADJ 20A 133BGA Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 20A 133-BFBGA Power Module
IC REG BUCK ADJ 20A SYNC 144BGA
DC/DC Power Supply Single-OUT 0.9V to 3.3V 20A 133-Pin BGA T/R
Power Supply IC; Input Voltage Primary Max:12.6V; Output Current Max:20A; Output Voltage Max:3.3V; No. of Outputs:1; Frequency:1000kHz; Supply Voltage Min:4.6V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:BGA ;RoHS Compliant: No

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA