Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IMC302AF064XUMA1

Microcontroller, With Motor Control, iMOTION Family, 32 Bit, ARM Cortex-M0, 48 MHz, LQFP-64
$ 5.47
NRND

Price and Stock

Inventory History

3 month trend:
-0.35%

CAD Models

Download Infineon IMC302AF064XUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2020-05-11
Lifecycle StatusNRND (Last Updated: 3 months ago)

Descriptions

Descriptions of Infineon IMC302AF064XUMA1 provided by its distributors.

Microcontroller, With Motor Control, iMOTION Family, 32 Bit, ARM Cortex-M0, 48 MHz, LQFP-64
Mcu, 32Bit, 48Mhz, Lqfp-64 Rohs Compliant: Yes |Infineon IMC302AF064XUMA1
GRM Series 0402 5.1 pF 50 V ±0.05 pF C0G/NP0 SMT Multilayer Ceramic Capacitor
Motor / Motion / Ignition Controllers and Drivers; INFINEON; IMC302AF064XUMA1; 3 V - 5.5 V
3V~5.5V 48MHz 16KB FLASH 128KB Brown-out Detect/Reset,I²S,LED,POR,PWM,WDT inside,external 41 1 3V 5.5V CANbus,I2C,LINbus,SPI,UART,USART,USI 32bit ARM® Cortex®-M0 SMD mount,glue mount 10mm*10mm*1.6mm
iMOTION™ IMC300 motor & PFC controller with Motion Control Engine (MCE 2.0), scripting and Arm® Cortex®-M0 MCU in QFP-64 package.The IMC302A-F064 is a highly flexible control solution for variable speed drives including power factor correction (PFC) based on a dual core device.The motor and PFC controller performs sensor less field oriented control (FOC) for a variable speed drive based on a permanent magnet synchronous motor (PMSM) in parallel with a boost or totem pole PFC. The integrated MCU is based on an 32-bit Arm® Cortex®-M0 core and is used to implement customer functionality.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IMC302A-F064
  • SP003021936