Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IM72D128V01XTMA1

Microphone, Omnidirectional, MEMS, 128 dB, -36 dBFS, 72 dBA, 1.62 V to 3.6 V, 5 Pins, LLGA
$ 1.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IM72D128V01XTMA1.

IHS

Datasheet18 pages4 years ago

Inventory History

3 month trend:
+67.74%

CAD Models

Download Infineon IM72D128V01XTMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Mainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2022-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon IM72D128V01XTMA1 provided by its distributors.

Microphone, Omnidirectional, MEMS, 128 dB, -36 dBFS, 72 dBA, 1.62 V to 3.6 V, 5 Pins, LLGA
IM72D128V01: IP57 Dust and Water Resistant Digital PDM XENSIVTM MEMS Microphone
Mic Omni-Directional -36dB 1.8V Rectangle Solder Pad
Infineon Microphone Digital Output 3.6V 72dB SNR 5-Pin
MEMS MICROPHONE, LLGA-5, -40 TO 85DEG C;
MIC MEMS DIGITAL PDM OMNI -36DB
The IM72D128V01 is an ultra-high performance digital microphone designed for applications which require a very high SNR (low self-noise) and low distortions (high AOP). This microphone is based on Infineon’s new Sealed Dual Membrane MEMS technology which delivers high ingress protection (IP57) at a microphone level. The flat frequency response (20Hz low-frequency roll-off) and tight manufacturing tolerance improve performance of multi-microphone (array) applications. Different power modes can be selected in order to suit specific clock frequency and current consumption requirements.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IM72D128
  • SP005738480