Infineon DPS368XTSA1

Pressure Sensor, Barometric, 300 hPa to 1200 hPa, Digital, 1.7 V to 3.6 V, 8 Pins, VLGA
$ 2.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon DPS368XTSA1.

IHS

Datasheet44 pages7 years ago

Inventory History

3 month trend:
-93.48%

CAD Models

Download Infineon DPS368XTSA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Taiwan
Introduction Date2019-07-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon DPS368XTSA1 provided by its distributors.

Pressure Sensor, Barometric, 300 hPa to 1200 hPa, Digital, 1.7 V to 3.6 V, 8 Pins, VLGA
Industrial Pressure Sensor 30kPa to 120kPa Absolute 8-Pin VLGA T/R
Absolute Pressure Sensor 1.7V-3.6V 1200hPa ±0.002hPa SMD 2mm × 2.5mm × 1.1mm
INFINEON - DPS368XTSA1 - Drucksensor, Luftdruck, 500 mV/kPa, 30 kPa, 120 kPa, 1.7 V, 3.6 V
Capacitive Sensor, Barometric, 4.35Psi Min, 17.4Psi Max, Rectangular, Surface Mount
DPS368 Series 3.6 V 345 µA Miniaturized Digital Barometric Air Pressure Sensor
Board Mount Pressure Sensors; INFINEON; DPS368XTSA1; No Port; 2500; Tape & Reel
PRESSURE SENSOR, 120KPA, -40 TO 85DEG C; Pressure Type: Barometric; Sensitivity, V/P: 500mV/kPa; Operating Pressure Min: 30kPa; Operating Pressure Max: 120kPa; Supply Voltage Min: 1.7V; Supply Voltage Max: 3.6V; Sensor Case St
XENSIVTM DPS368 is a miniaturized digital barometric air pressure sensor with ultra-high precision (±2 cm) and a low current consumption, capable of measuring both pressure and temperature. Due to its robust package, it can withstand 50 m under water for one hour (IPx8). The pressure sensor element is based on a capacitive sensing principle which guarantees high precision during temperature changes. The small package (2.0 x 2.5 x 1.1 mm3) makes the DPS368 ideal for mobile applications and wearable devices.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPS368
  • SP002157814