Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CYUSB3KIT-003

KIT DEV EZ-USB FX3 USB3.0 / CYUSB301x USB 3.0 Host/Controller Interface Evaluation Board
$ 127.836
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYUSB3KIT-003.

Farnell

Datasheet54 pages12 years ago

Future Electronics

Inventory History

3 month trend:
-6.87%

Descriptions

Descriptions of Infineon CYUSB3KIT-003 provided by its distributors.

KIT DEV EZ-USB FX3 USB3.0 / CYUSB301x USB 3.0 Host/Controller Interface Evaluation Board
CYUSB301 I/OController Explorer Kit
Dev Board, Usb Controller; Kit Application Type:Interface; Application Sub Type:Usb Peripheral Controller; Silicon Manufacturer:Cypress; Silicon Core Number:Cyusb301X; Product Range:-; Kit Contents:Dev Board Cyusb301X, Usb 3.0 A To Brohs Compliant: Yes |Cypress Infineon Technologies CYUSB3KIT-003

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CYUSB3KIT003
  • SP005664403