Infineon CYUSB3012-BZXC

USB SuperSpeed Peripherals, 8/16/32-bit GPIF, DMA, GPIO, I2C, UART, I2S, SPI, BGA-121, RoHS
$ 25.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYUSB3012-BZXC.

IHS

Datasheet82 pages15 years ago
Datasheet53 pages15 years ago

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
-41.01%

CAD Models

Download Infineon CYUSB3012-BZXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code(A.3)
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSCAN921821TSM/NOPB
LVDS Transceiver 325mA 1-Ch 18-Pin 3.15V 3.45V LVCMOS LVTTL 2.38Gbps BGA SMD
Texas InstrumentsSCANSTA112SM/NOPB
7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-NFBGA -40 to 85
Texas InstrumentsSCANSTA112SM
7-port multidrop IEEE 1149.1 (JTAG) multiplexer 100-NFBGA -40 to 85

Descriptions

Descriptions of Infineon CYUSB3012-BZXC provided by its distributors.

USB SuperSpeed Peripherals, 8/16/32-bit GPIF, DMA, GPIO, I2C, UART, I2S, SPI, BGA-121, RoHS
Cypress Semiconductor SCT
CYUSB301X Series 256 kB SRAM 5 Gbps USB 3.0 USB Peripheral Controller - BGA-121
Low Speed/Full Speed/High Speed USB Controller USB 3.1 Tray 121-Pin FBGA
256K x 8 1.15V 1.25V BGA SMD mount
UNIVERSAL SERIAL BUS CONTROLLER PBGA121
IC ARM9 USB3 CONTROLLER 121FBGA
USB SuperSpeed Peripherals / TRAY
Infineon CYUSB3012-BZXC コントローラIC
ARM9 USB3 CONTROLLER X32 GPIF II

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CYUSB3012BZXC
  • SP005657033