What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CYUSB2014-BZXC

USB HighSpeed Peripherals, 8/16/32-bit GPIF, DMA, GPIO, I2C, UART, I2S, SPI, BGA-121, RoHS
$ 13.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CYUSB2014-BZXC.

IHS

Datasheet82 pages14 years ago
Datasheet53 pages14 years ago

element14 APAC

Inventory History

3 month trend:
-4.88%

Supply Chain

Export Control Classification Number (ECCN) Code3A991.A.3
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-08-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTMS320C5535AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 1024KB Flash 1.2/3.3V 100-Pin VFBGA Tray
MCU 32-bit SAM4S ARM Cortex M4 DSP/RISC 2048KB Flash 1.2/3.3V 100-Pin VF-BGA Tray
Texas InstrumentsTMS320C5534AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
Texas InstrumentsTMS320C5535AZHHA10
IC DSP FIXED-POINT 144BGA / DSP Fixed-Point 32bit 100MHz 100MIPS 144-Pin BGA MICROSTAR Tray
MCU 32-bit SAM4S ARM Cortex M4 RISC 256KB Flash 1.2V/3.3V 100-Pin VFBGA Tray

Descriptions

Descriptions of Infineon CYUSB2014-BZXC provided by its distributors.

USB HighSpeed Peripherals, 8/16/32-bit GPIF, DMA, GPIO, I2C, UART, I2S, SPI, BGA-121, RoHS
Cypress Semiconductor SCT
Low Speed/Full Speed/High Speed USB Controller USB 3.1 Tray 121-Pin FBGA
CYUSB2014 Series 1.25 V 512 KB SRAM USB Peripheral Controller - BGA-121
I/O Controller USB Controller 121-Pin BGA
USB Bus Controller, CMOS, PBGA121
IC EZ-USB BRIDGE FX3 3.0 121FBGA
EZ-USB FX3: SUPERSPEED USB CONTR
IC RF AMP CELLULAR 0HZ-4GHZ 4SMD
USB CONTROLLER, ARM9, 32BIT, BGA-121; Product Range:EZ-USB Family CYUSB2xx Series Microcontrollers; Architecture:ARM9; MCU Core Size:32bit; Program Memory Size:-; RAM Memory Size:512KB; CPU Speed:-; No. of I/O's:60I/O's; MCU Case Style:BGA; No. of Pins:121Pins; Embedded Interface Type:I2C, I2S, SPI, UART; MCU Applications:USB Peripheral Controller; Supply Voltage Min:1.15V; Supply Voltage Max:1.25V; MCU Family:EZ-USB; MCU Series:CYUSB2xx; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CYUSB2014BZXC
  • SP005654063