What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon CY7C1360C-200AXCT

CY7C1360C 9 Mb (256 K x 36) 3.3 V 200 MHz Synchronous Pipelined SRAM - TQFP-100
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1360C-200AXCT.

IHS

Datasheet37 pages20 years ago

Future Electronics

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code(B.2.A.)
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

CY7C1354CV25 9 Mb (256 K x 36) 200 MHz 3.3 V Pipelined SRAM - TQFP-100
Surface Mount Tape & Reel (TR) SRAM - Synchronous SDR SRAM ic memory 200MHz 3.2ns 220mA 9Mb
CY7C1354CV25 9 Mb (256 K x 36) 200 MHz 3.3 V Pipelined SRAM - TQFP-100
9Mb £¨256K x 36£© 256 k x 36 3.135V 275mA 3.465V 200MHz Parallel QFP
IC, SRAM, 9 Mbit, 256K x 8bit, 3.1 ns Access Time, 3.135 V to 3.465 V supply, TQFP-100
SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.1ns 100-Pin LQFP

Descriptions

Descriptions of Infineon CY7C1360C-200AXCT provided by its distributors.

CY7C1360C 9 Mb (256 K x 36) 3.3 V 200 MHz Synchronous Pipelined SRAM - TQFP-100
3A991.B.2.A Surface Mount CY7C1360 Tape & Reel (TR) ic memory 200MHz 3ns 0.635mm 220mA
SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3ns 100-Pin TQFP T/R
Synchronous SRAM, Standard Sync, Pipeline SCD, 9216 Kb Density, 200 MHz Frequency, FP-100, RoHS
Cypress Semiconductor SCT
Sync Srams/Reel |Cypress Infineon Technologies CY7C1360C-200AXCT
Standard SRAM, 256KX36, 3ns, CMOS, PQFP100
IC SRAM 9MBIT PARALLEL 100TQFP
SRAM 9Mb 200Mhz 256K x 36 Pipelined SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1360C200AXCT
  • SP005648085