Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C1069AV33-10ZXI

IC SRAM 16MBIT PAR 54TSOP II SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 54-TSOP II

$ 41.518
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1069AV33-10ZXI.

IHS

Datasheet12 pages23 years ago

Augswan

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Descriptions

Descriptions of Infineon CY7C1069AV33-10ZXI provided by its distributors.

IC SRAM 16MBIT PAR 54TSOP II SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 54-TSOP II
SRAM Chip Async Single 3.3V 16M-Bit 2M x 8 10ns 54-Pin TSOP-II
Standard SRAM, 2MX8, 10ns, CMOS, PDSO54
2MB 2 M x 8 3V 275mA 3.6V Parallel SOP
SRAM IC; Memory Size:16Mbit; Memory Organization:2M x 8; Access Time, Tacc:10ns; Memory Case Style:TSOP; No. of Pins:54; Operating Temperature Range:-40°C to +85°C; Interface Type:Parallel; Memory Type:SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA