Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY25561SXC

CY25561 Series Single PLL 3.3 V 100 MHz Program Spread Clock Generator - SOIC-8
$ 4.208
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY25561SXC.

IHS

Datasheet13 pages8 years ago

Upverter

_legacy Avnet

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-09-19
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2024-05-15
LTD Date2024-11-15

Related Parts

InfineonCY25562SXC
PLL Clock Synthesizer Single 50MHz to 200MHz 8-Pin SOIC
InfineonCY25814SXC
CY25814 Series Single PLL 3.3 V 128 MHz Program Spread Clock Generator - SOIC-8
Clock Generator 3MHz to 78MHz-IN 156MHz-OUT 8-Pin SOIC N T/R
Zero Delay PLL Clock Buffer Single 25MHz to 133MHz 8-Pin SOIC N T/R
Renesas251PMILF
Programmable PLL Clock Synthesizer Single 8-Pin SOIC N Tube
InfineonCY24115SXC-2
DUAL Obsolete GULL WING Surface Mount Clock Generator IC 50% 0C~70C 35mA 180.63MHz

Descriptions

Descriptions of Infineon CY25561SXC provided by its distributors.

CY25561 Series Single PLL 3.3 V 100 MHz Program Spread Clock Generator - SOIC-8
PLL Frequency Synthesizer Single 50MHz to 166MHz 8-Pin SOIC
yes 2.97V 3.63V 166MHz SOIC-8 SMD mount 4.98mm*3.9mm*1.48mm
Premis Sscg Emi Reduction/Tube |Cypress Infineon Technologies CY25561SXC
EMI Reduction Non-EMI Reduction, SOP-8, RoHS
Cypress Semiconductor SCT
Clock Crystal Clock/Frequency Synthesizer Frequency Modulator Spread Spectrum Clock Generator 8-SOIC (0.154 3.90mm Width) CY25561 clock generator circuit 3.3V 166MHz 60mA 0C~70C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY25561-SXC
  • SP005663091