Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BTS712204ESAXUMA1

SPI Power Controller 9V/12V/15V Automotive AEC-Q100 24-Pin TSDSO EP T/R
$ 2.14
Production

Price and Stock

Inventory History

3 month trend:
-1.12%

CAD Models

Download Infineon BTS712204ESAXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-03-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Infineon BTS712204ESAXUMA1 provided by its distributors.

SPI Power Controller 9V/12V/15V Automotive AEC-Q100 24-Pin TSDSO EP T/R
TSSOP-24-150mil-0.65mm Other Lighting Drivers ROHS
The device is integrated in SMART7 technology.
Power Switch ICs - Power Distribution HSS W/ SERIAL INTERFACE
Power Switch High Side 5A 24-Pin TSDSO T/R
TSDSO-24 Power Distribution Switches ROHS
IC HID LAMP CNTRL 5MHZ 24TSSOP
Infineon BTS712204ESAXUMA1 電源スイッチIC
POWER LOAD SW, AEC-Q100, -40 TO 150DEG C;
4 TSDSO-24 , 8.65mm*3.9mm*950¦Ìm
IC SPI POWER CNTRLR/HI SIDE SWIT
POWER LOAD SW, AEC-Q100, -40 TO 150DEG C; Power Load Switch Type: High Side; Input Voltage: 13.5V; Current Limit: 5A; On State Resistance: 0.0095ohm; Distribution Switch Case Style: TSDSO; No. of Pins: 24Pins; Thermal Protecti

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS71220-4ESA
  • BTS712204ESA
  • SP001225108