Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BTS70802EPAXUMA1

PROFET+2 Smart High-Side Power Switch Dual Channel 2x80mO PG-TSDSO-14-22 Surface Mount T/R
$ 0.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS70802EPAXUMA1.

ODG (Origin Data Global)

Datasheet58 pages9 years ago

Inventory History

3 month trend:
-6.43%

CAD Models

Download Infineon BTS70802EPAXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Indonesia, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-09-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon BTS70802EPAXUMA1 provided by its distributors.

PROFET+2 Smart High-Side Power Switch Dual Channel 2x80mO PG-TSDSO-14-22 Surface Mount T/R
The BTS7080-2EPA-2EPA is a Smart High-Side Power Switch 80mΩ Dual channel, providing protection functions and diagnosis, PG-TSDSO-14, RoHS
Infineon SCT
Tape & Reel (TR) Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage UVLO SINK e3 power distribution switch 4.9mm 6V 100μs 3A
POWER LOAD SW, AEC-Q100, 28V, TSSOP-14; Power Load Switch Type:High Side; Input Voltage:28V; Current Limit:36A; On State Resistance:0.0209ohm; Distribution Switch Case Style:TSSOP; No. of Pins:14Pins; Thermal Protection:

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS7080-2EPA
  • BTS70802EPA
  • SP001225136