Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BTS70021EPPXUMA1

Power Load Distribution Switch AEC-Q100, High Side, Active High, 13.5V, 133A, 2.6mohm, TSDSO-14
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS70021EPPXUMA1.

IHS

Datasheet55 pages8 years ago

Inventory History

3 month trend:
+29.84%

CAD Models

Download Infineon BTS70021EPPXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Germany, Indonesia, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2018-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon BTS70021EPPXUMA1 provided by its distributors.

Power Load Distribution Switch AEC-Q100, High Side, Active High, 13.5V, 133A, 2.6mohm, TSDSO-14
High-Side Switch with Diagnosis and Embedded ProtectionPart of High Current PROFET™ +2 12V FamilyReverse ON for low power dissipation in Reverse PolarityGreen Product (RoHS compliant)Qualified in accordance with AEC Q100 grade 1
PWR LOAD SW, HIGH SIDE, -40 TO 150DEG C; Power Load Switch Type: High Side; Input Voltage: 13.5V; Current Limit: 133A; On State Resistance: 2.6mohm; Distribution Switch Case Style: TSDSO; No. of Pins: 14Pins; Thermal Protectio

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS7002-1EPP
  • SP001605424