Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BTS5236-2GS

Power Switch ICs - POE / LAN Smart Hi-Side PWR Switch 2 CHANNEL

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS5236-2GS.

IHS

Datasheet27 pages19 years ago

iiiC

CAD Models

Download Infineon BTS5236-2GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2016-06-30
LTD Date2016-12-31

Related Parts

BTS5045 Series 18 V 90 mOhm Smart High Side Power Switch - PG-DSO-14-40 EP
Power Load Switch, Smart6 Technology, High Side, 2 Outputs, 6V, 11A, SOIC-14
IC, SMART HIGH SIDE PWR SW, DSO-14; Device Type:High Side; Module Configuration:
MicrochipMIC2562A-0YM
MIC2562A Series 12 V 1.5 A PCMCIA/CardBus Socket Power Controller - SOIC-14N
MicrochipMIC2562A-1YM
MIC2562A Series 12 V 1.5 A PCMCIA/CardBus Socket Power Controller - SOIC-14
MIC2562A Series 12 V 1.5 A PCMCIA/CardBus Socket Power Controller - SOIC-14

Descriptions

Descriptions of Infineon BTS5236-2GS provided by its distributors.

Power Switch ICs - POE / LAN Smart Hi-Side PWR Switch 2 CHANNEL
DUAL EAR99 TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE SINK hot swap controller 8.75mm 28A 40mOhm 9/16V
Tape & Reel (TR) BTS5236 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage SINK power distribution switch 8.75mm 4.5V 3.2A 40m Ohm
PROFET, PG-DSO-20-43, PG-DSO-14-14; Temp, op. min:-55(degree C); Temp, op. max:150(degree C); Case style:PG-DSO-14; Channels, No. of:2; Current, load max:1.8A; Pins, No. of:14; Power dissipation:0.9W; Temperature, Tj max:150(degree RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS 5236-2GS
  • BTS52362GSXUMA1