Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BTS52004EKAXUMA1

Specialty Drivers; BTS5200-4EKA; INFINEON TECHNOLOGIES; 4; 4; 28 V; Tape & Reel
$ 1.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS52004EKAXUMA1.

element14 APAC

Datasheet49 pages12 years ago

Inventory History

3 month trend:
+2.54%

CAD Models

Download Infineon BTS52004EKAXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2014-02-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon BTS52004EKAXUMA1 provided by its distributors.

Specialty Drivers; BTS5200-4EKA; INFINEON TECHNOLOGIES; 4; 4; 28 V; Tape & Reel
Tape & Reel (TR) Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage SINK e3 power distribution switch 8.65mm 8V 230mus 800mA
POWER LOAD SW, AEC-Q100, 13.5V, SOIC-14; Power Load Switch Type:High Side; Input Voltage:13.5V; Current Limit:7.3A; On State Resistance:0.2ohm; Distribution Switch Case Style:SOIC; No. of Pins:14Pins; Thermal Protection:
The power transistor is built by an N-channel vertical power MOSFET with charge pump. The device is integrated in Smart6 technology. It is specially designed to drive lamps up to R5W, as well as LEDs in the harsh automotive environment.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS5200-4EKA
  • BTS52004EKA
  • SP000893334