Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BTS3125TFATMA1

IC PWR SWITCH N-CHAN 1: 1 TO252-3 / Power Switch/Driver 1: 1 N-Channel 2A PG-TO252-3-313
$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS3125TFATMA1.

element14 APAC

Datasheet39 pages10 years ago

Inventory History

3 month trend:
-2.08%

CAD Models

Download Infineon BTS3125TFATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-06-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon BTS3125TFATMA1 provided by its distributors.

IC PWR SWITCH N-CHAN 1:1 TO252-3 / Power Switch/Driver 1:1 N-Channel 2A PG-TO252-3-313
Tape & Reel (TR) Current Limiting (Fixed) Over Temperature Over Voltage SINK On/Off power distribution switch 6.5mm 3V 2A 108m Ohm
The power transistor is built by an N-channel vertical power MOSFET. The device is monolithically integrated. The BTS3125TF is automotive qualified and is optimized for 12 Vautomotive applications.
POWER LOAD SW, AEC-Q100, 5.5V, TO-252-3; Power Load Switch Type: Low Side; Input Voltage: 5.5V; Current Limit: 10.5A; On State Resistance: 0.108ohm; Distribution Switch Case Style: TO-252; No. of Pins: 3Pins; Thermal Protectio

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS3125TF
  • SP001209706