Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BTS3118NHUMA1

IC, SMART LOW SIDE PWR SW, SOT223-4; Device Type: Low Side; Module Configuration:
$ 0.931
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS3118NHUMA1.

IHS

Datasheet11 pages18 years ago

TME

iiiC

Inventory History

3 month trend:
-6.19%

CAD Models

Download Infineon BTS3118NHUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-02-05
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Current Limit SW 1-IN 1-OUT -0.2V to 10V 1.4A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
BTS4140N Series 60 V 200 mA 1.5 Ohm Smart High-Side Power Switch - PG-SOT-223
Current Limit SW 1-IN 1-OUT to 1.4A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R
STMicroelectronicsVNN1NV04PTR-E
STMicroelectronics OMNIFET Auto-Protect Power MOSFET Switching Regulator, 40V, 3+Tab Pin
STMicroelectronicsVNN3NV04PTR-E
VNN3NV04P Series 40 V 120 mOhm 3.5 A Fully Autoprotected Power Mosfet - SOT-223
Diodes Inc.BSP75NTA
BSP75 60V 0.5 Ohm Self-Protected Low-Side IntelliFETTM MOSFET Switch- SOT-223

Descriptions

Descriptions of Infineon BTS3118NHUMA1 provided by its distributors.

IC, SMART LOW SIDE PWR SW, SOT223-4; Device Type:Low Side; Module Configuration:
N channel vertical power FET in Smart SIPMOS technology, PG-SOT223-4-4, RoHS
Infineon SCT
Tape & Reel (TR) BTS3118 Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 6.5mm 42V 2.17A 3.8W
N channel vertical power FET in Smart SIPMOS technology. Fully protected by embedded protection functions. | Summary of Features: Logic Level Input; Input Protection (ESD); Thermal shutdown with latch; Green product (RoHS compliant); Overload protection; Short circuit protection; Overvoltage protection; Current limitation; Analog driving possible | Target Applications: Body controller (interior light dimming)
IC, SMART LOW SIDE PWR SW, SOT223-4; Device Type:Low Side; Module Configuration:N Channel; Peak Output Current:15A; Supply Voltage Min:0V; Supply Voltage Max:10V; Driver Case Style:SOT-223; No. of Pins:4; Input Delay:40µs; Output Delay:70µs; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +150°C; Output Resistance:0.09ohm; Supply Voltage Range:0V to 10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS3118N
  • SP000305173