Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BTS118DATMA1

BTS118D Series 42 V 2.4 A 100 mOhm Smart Low Side Power Switch - PG-TO252-3
$ 1.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BTS118DATMA1.

element14 APAC

Datasheet11 pages19 years ago

TME

_legacy Avnet

iiiC

Inventory History

3 month trend:
-0.10%

CAD Models

Download Infineon BTS118DATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonBTS462TATMA1
BTS462T Series 34 V 3.5 A 100 mOhm Smart High-Side Power Switch - TO-252-5
BTS3160D Series 45 V 7.8 A 10 mOhm Smart Low Side Power Switch - TO-252-5
InfineonBTS134DATMA1
SMART LOW SIDE POWER SWITCH Buffer/Inverter Based Peripheral Driver, 1 Driver, 24A, MOS, PSSO2
STMicroelectronicsVND5N07-E
VND5N07 Single Low Side Autoprotected 70 V 5 A 0.2 Ohm Power MosFet TO-252-3
STMicroelectronicsVND5N07TR-E
VND5N07 Single Low Side Autoprotected 70 V 5 A 0.2 Ohm Power MosFet TO-252-3

Descriptions

Descriptions of Infineon BTS118DATMA1 provided by its distributors.

BTS118D Series 42 V 2.4 A 100 mOhm Smart Low Side Power Switch - PG-TO252-3
PWR LOAD SW, LOW SIDE, 10V, TO-252-3; Power Load Switch Type:Low Side; Input Voltage:10V; Current Limit:15A; On State Resistance:0.07ohm; Distribution Switch Case Style:TO-252; No. of Pins:3Pins; Thermal Protection:Yes;
MOSFET, LOGIC SMART SWITCH D-PAK; MSL: -; SVHC: No SVHC (27-Jun-2018); Alternate Case Style: D-PAK; Avalanche Single Pulse Energy Eas: 2000mJ; Continuous Drain Current Id: 2.4A; Current Limit Min: 10A; Drain Source Voltage Vds
N channel vertical power FET in Smart SIPMOS technology. Fully protected by embedded protection functions. | Summary of Features: Logic Level Input; Input Protection (ESD); Thermal shutdown with auto restart; Green product (RoHS compliant); Overload protection; Short circuit protection; Overvoltage protection; Current limitation; Analog driving possible | Target Applications: Body controller (interior light dimming); Small motor driver (powertrain)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BTS 118 D
  • BTS 118D
  • BTS118 D
  • BTS118-D
  • BTS118D
  • SP000506212