Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSZ024N04LS6ATMA1

Infineon N-Ch MOSFET Vds=40V 130A PQFN 3x3 FL SMD 8-Pin
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSZ024N04LS6ATMA1.

IHS

Datasheet11 pages0 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon BSZ024N04LS6ATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon BSZ024N04LS6ATMA1 provided by its distributors.

Infineon N-Ch MOSFET Vds=40V 130A PQFN 3x3 FL SMD 8-Pin
Power Transistor N-Channel 40V 40A 8-Pin TSDSON
Multilayer Ceramic Capacitors MLCC - SMD/SMT 01005 .047uF 4.0volt X5R 10%
Trans MOSFET N-CH 40V 24A 8-Pin TSDSON EP T/R
Power Field-Effect Transistor, 130A I(D), 40V, 0.0034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
40V, 130A, 2.4MOHM, N-CHANNEL, PQFN 3x3
场效应管, MOSFET, N沟道, 40V, 130A, TSDSON-FL;
Infineon BSZ024N04LS6ATMA1 MOSFET
RS APAC
MOSFET N-CH 40V 24A/40A TSDSON
1.2 mm 2.5 W 1 7 ns 17 ns 175 °C -55 °C
The OptiMOS™ 6 power MOSFET 40 V family is optimized for a variety of applications and circuits, such as synchronous rectification in switched mode power supplies (SMPS) in servers, desktop PCs, wireless chargers, quick chargers and ORing circuits.Improvements in on-state resistance (RDS(on)) and figure of merits (FOM - RDS(on) x Qg and Qgd) enable designers to increase efficiency, allowing easier thermal design and less paralleling, leading to system cost reduction.

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSZ024N04LS6
  • SP001687046