Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSP299L6327

Trans MOSFET N-CH 500V 0.4A 4-Pin(3+Tab) SOT-223 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSP299L6327.

Upverter

Datasheet10 pages17 years ago

IHS

Farnell

element14 APAC

iiiC

CAD Models

Download Infineon BSP299L6327 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.373
Stock
128,267
579,067
Authorized Distributors
0
1
Mount
Surface Mount, Through Hole
Surface Mount
Case/Package
SOT-223
SOT-223
Drain to Source Voltage (Vds)
500 V
500 V
Continuous Drain Current (ID)
400 mA
400 mA
Threshold Voltage
3 V
3 V
Rds On Max
4 Ω
4 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
1.8 W
1.8 W
Input Capacitance
400 pF
300 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-26
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

InfineonBSP317PL6327
MOSFET, P-CH, 250V, 430MA, SOT-223; Transistor Polarity:P Channel; Continuous Dr
InfineonBSP320SL6327
Trans MOSFET N-CH 60V 2.9A 4-Pin(3+Tab) SOT-223 T/R
InfineonBSP300 L6327
Trans MOSFET N-CH 800V 0.19A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Infineon BSP299L6327 provided by its distributors.

Trans MOSFET N-CH 500V 0.4A 4-Pin(3+Tab) SOT-223 T/R
Power Field-Effect Transistor, 0.4A I(D), 500V, 4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT PACKAGE-4
MOSFET, N, LOGIC, REEL 1K; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:500V; Current, Id Cont:0.4A; Resistance, Rds On:4ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:3V; Case Style:SOT-223; ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP299 L6327
  • BSP299-L6327