Infineon BSP299E6327

Mosfet N-ch 500V 400MA SOT-223
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSP299E6327.

IHS

Datasheet9 pages30 years ago

Alternate Parts

Price @ 1000
$ 0.373
Stock
51,860
582,732
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
TO-261-4
SOT-223
Drain to Source Voltage (Vds)
500 V
500 V
Continuous Drain Current (ID)
400 mA
400 mA
Rds On Max
4 Ω
4 Ω
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
-
-
Transition Frequency
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-04-20
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2007-09-30
LTD Date2008-03-31

Descriptions

Descriptions of Infineon BSP299E6327 provided by its distributors.

MOSFET N-CH 500V 400MA SOT-223
Power Field-Effect Transistor, 0.4A I(D), 500V, 4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSP299 E6327