Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSC059N04LSGATMA1

Power MOSFET, N Channel, 40 V, 73 A, 0.0049 ohm, PG-TDSON, Surface Mount
$ 0.29
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BSC059N04LSGATMA1.

element14 APAC

Datasheet10 pages13 years ago
Datasheet10 pages17 years ago

_legacy Avnet

iiiC

Inventory History

3 month trend:
-39.77%

CAD Models

Download Infineon BSC059N04LSGATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2007-12-11
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Power MOSFET, N Channel, 40 V, 85 A, 0.0042 ohm, PG-TDSON, Surface Mount
Trans MOSFET N-CH 40V 80A Automotive 3-Pin(2+Tab) D2PAK T/R / OptiMOS-T2 Power-Transistor
40V, N-Ch, 5.2 mΩ max, Automotive MOSFET, DPAK, OptiMOS™-T2, PG-TO252-3, RoHS
NXP SemiconductorsPH8030L,115
N-Ch MOSFET 62.5W(Tc) 20V 2.15V@1mA 15.2nC@4.5V 30V 5.9mΩ@25A,10V 2.26nF@12V LFPAK SMD 1.1mm H
40 V 60 A 55 W SMT Automotive N-Channel Mosfet - PowerPAK® SO-8L
onsemiFDD8896
TRANSISTOR,MOSFET,N-CHANNEL,30V V(BR)DSS,17A I(D),TO-252AA

Descriptions

Descriptions of Infineon BSC059N04LSGATMA1 provided by its distributors.

Power MOSFET, N Channel, 40 V, 73 A, 0.0049 ohm, PG-TDSON, Surface Mount
Trans MOSFET N-CH 40V 16A Automotive 8-Pin TDSON EP T/R
OptiMOS™ 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.
Channel Type:N Channel; Drain Source Voltage Vds:40V; Continuous Drain Current Id:73A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:1.2V; Power Dissipation:50W; No. Of Pins:8Pins Rohs Compliant: Yes |Infineon Technologies BSC059N04LSGATMA1.
MOSFET, N CH, 73A, 40V, PG-TDSON-8; Transistor Polarity:N Channel; Continuous Drain Current Id:73A; Drain Source Voltage Vds:40V; On Resistance Rds(on):4.9mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:50W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:PG-TSDSON; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:73A; Power Dissipation Pd:50W; Transistor Type:Power MOSFET; Voltage Vgs Max:20V
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 73 / Drain-Source Voltage (Vds) V = 40 / ON Resistance (Rds(on)) mOhm = 5.9 / Gate-Source Voltage V = 20 / Fall Time ns = 3.8 / Rise Time ns = 3.4 / Turn-OFF Delay Time ns = 23 / Turn-ON Delay Time ns = 5.6 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SuperSO8 / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 50

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSC059N04LS G
  • BSC059N04LSG
  • BSC059N04LSGATMA1.
  • SP000391499