Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon BSC033N08NS5SCATMA1

MOSFET N-Ch 80V 144A 3.3mΩ@50A, 10V 4.6nF@40V 20V 3.8V@76µA 66nC@10V 136W(Tc) SON SMD
$ 1.777
Production

Price and Stock

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon BSC033N08NS5SCATMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
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
Country of OriginAustria, Germany, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-10-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Infineon BSC033N08NS5SCATMA1 provided by its distributors.

MOSFET N-Ch 80V 144A 3.3mΩ@50A,10V 4.6nF@40V 20V 3.8V@76µA 66nC@10V 136W(Tc) SON SMD
TRENCH 40<-<100V N-Channel 80 V 144A (Tc) 136W (Tc) Surface Mount PG-WSON-8-2
Trans MOSFET N-CH 80V 21A 8-Pin WSON EP T/R
MOSFET, N-CH, 80V, 144A, WSON-8;
OptiMOS™ 5 power MOSFETs 80 V in SuperSO8 DSC (dual-side cooling) package offer all thermal management benefits of dual-side cooling solutions with industry-standard footprint.SuperSO8 DSC allows excellent thermal performance with two paths for heat dissipation (bottom through PCB + top through exposed clip and heatsink).About 30% of the heat generated on the MOSFET die is transferred through the top and less heat is transferred to the PCB. Thus,either the PCB runs cooler at the same power dissipation for improved reliability,or more power can be handled by the MOSFET for higher power density.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA