What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon BGT60UTR11AIPXUMA1

BGT60UTR11AIP Series 3.3 V 60 GHz FMCW Radar Sensor - VF2BGA-28
$ 7.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BGT60UTR11AIPXUMA1.

Inventory History

3 month trend:
+48.43%

CAD Models

Download Infineon BGT60UTR11AIPXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, South Korea
Introduction Date2025-02-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Infineon BGT60UTR11AIPXUMA1 provided by its distributors.

BGT60UTR11AIP Series 3.3 V 60 GHz FMCW Radar Sensor - VF2BGA-28
Radar Sensor, 57.4 GHz to 63 GHz, 15 m, 1.8 V, 28 Pins, VF2BGA
Radar Sensor Analog/Digital Output 1.8V 28-Pin VF2BGA T/R
The BGT60UTR11AIP is optimized for low power consumption and system cost optimization. With its compact size of only 16 mm², it is suitable for integration into the smallest devices. The MMIC is manufactured using Infineon's B11 SiGe BiCMOS technology, ensuring excellent RF performance.Its 5.6 GHz ultra-wide bandwidth allows FMCW operations with extremely high resolution. The detection of sub-mm movements ensures not only extremely sensitive presence and motion detection up to a range of 15 m, but also enables mm precise range measurements, 1D gestures as well as the measurement of vital signs such as breathing rate and heart rate.The sensor features a 50 MHz digital SPI interface for configuration and data transfer, while an integrated state machine enables real-time data acquisition without requiring constant interaction with the processor. With three different power modes, users have flexibility to optimize between performance and power consumption. The BGT60UTR11AIP's sub-mA average current consumption makes it suitable for battery-powered devices.For first evaluation of the radar sensor, we offer the DEMO BGT60UTR11AIP as well as the Radar Development Kit (RDK), which can be downloaded via the Infineon Developer Center (IDC).

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA