Infineon BFS17WE6327HTSA1

RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon BFS17WE6327HTSA1.

IHS

Datasheet5 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.044
Stock
53,980
534,838
Authorized Distributors
0
1
Mount
Surface Mount
Surface Mount
Case/Package
SOT-323-3
SOT
Polarity
-
NPN
Collector Emitter Breakdown Voltage
15 V
15 V
Max Collector Current
25 mA
25 mA
Transition Frequency
2.5 GHz
2.5 GHz
Collector Emitter Saturation Voltage
400 mV
400 mV
hFE Min
20
20
Power Dissipation
-
280 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Descriptions

Descriptions of Infineon BFS17WE6327HTSA1 provided by its distributors.

RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN
Compliant Surface Mount Tape & Reel (TR) SOT-323-3 1.4 GHz 25 mA 280 mW 15 V
TRANSISTOR NPN RF 15V SOT-323
RF TRANS NPN 15V 1.4GHZ SOT323-3

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA